DSPIC30F2010-30I/SP Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 12 kB Flash 28-Pin SPDIP
- RS庫存編號:
- 178-4840
- 製造零件編號:
- DSPIC30F2010-30I/SP
- 製造商:
- Microchip
可供預購。
已增加
單價(不含稅) 毎管:15 個
TWD190.50
(不含稅)
TWD200.02
(含稅)
單位 | Per unit | Per Tube* |
15 - 15 | TWD190.50 | TWD2,857.50 |
30 + | TWD186.30 | TWD2,794.50 |
* 參考價格 |
- RS庫存編號:
- 178-4840
- 製造零件編號:
- DSPIC30F2010-30I/SP
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
dsPIC30F1010/202x 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F1010/202x range of devices feature peripherals to support digital switch-mode power supplies (SMPS) and other digital power conversion applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
DSP Engine Features
Modulo and Bit-Reversed modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Frequency | 30MIPS |
Series | dsPIC30F |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 512 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 1.024 kB, 12 kB |
Program Memory Type | Flash |
Mounting Type | Through Hole |
Package Type | SPDIP |
Pin Count | 28 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
Number of UART Channels | 1 |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Number of Timers | 3 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 1 |
Pulse Width Modulation | 1(6 Channel) (Motor Control), 2(16 bit) |
Number of LIN Channels | 0 |
Timer Resolution | 16bit |
PWM Channels | 6 |
Width | 0.295in |
Number of USART Channels | 0 |
Timers | 3 x 16 bit |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 3 |
ADCs | 6 x 10 bit |
Length | 35.56mm |
Number of ADC Units | 1 |
ADC Channels | 6 |
Number of CAN Channels | 0 |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
Height | 3.81mm |
Dimensions | 1.4 x 0.295 x 0.15in |
ADC Resolution | 10bit |