WIKA Dial Thermometer -30 → +50 °C, 48682530
- RS庫存編號:
- 269-1183
- 製造零件編號:
- 48682530
- 製造商:
- WIKA
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD2,942.00
(不含稅)
TWD3,089.10
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD2,942.00 |
- RS庫存編號:
- 269-1183
- 製造零件編號:
- 48682530
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
It is used in heating technology
規格
屬性 | 值 |
---|---|
Maximum Temperature Measurement | 50 °C |
Best Accuracy | Class 1 Per EN 13190 |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |