WIKA Dial Thermometer 0 → 200 °C, 3513548
- RS庫存編號:
- 219-7758
- 製造零件編號:
- 3513548
- 製造商:
- WIKA
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,663.00
(不含稅)
TWD1,746.15
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,663.00 |
- RS庫存編號:
- 219-7758
- 製造零件編號:
- 3513548
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
規格
屬性 | 值 |
---|---|
Maximum Temperature Measurement | 200 °C |
Dial Diameter | 80mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |