WIKA Dial Thermometer -30 → +50 °C, 14002161
- RS庫存編號:
- 219-7546
- 製造零件編號:
- 14002161
- 製造商:
- WIKA
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD1,198.00
(不含稅)
TWD1,257.90
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,198.00 |
- RS庫存編號:
- 219-7546
- 製造零件編號:
- 14002161
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
規格
屬性 | 值 |
---|---|
Maximum Temperature Measurement | 50 °C |
Dial Diameter | 63mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A50 |