Mitutoyo 543-500BMetric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.001 mm Resolution , 0.003 mm Accuracy
- RS庫存編號:
- 794-3538
- 製造零件編號:
- 543-500B
- 製造商:
- Mitutoyo
- RS庫存編號:
- 794-3538
- 製造零件編號:
- 543-500B
- 製造商:
- Mitutoyo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Digimatic Series 543 IDC ABS
Large LCD display
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation
Imperial/Metric conversion
ABSolute feature
Preset
Tolerance setting
Data output
Magnified judgement results
Preset (e.g. unit can display 0-12.7 or 300-312.7mm)
330° bezel rotation
規格
屬性 | 值 |
---|---|
Maximum Measurement | 12.7mm |
Accuracy | 0.003 mm |
Resolution | 0.001 mm |
SPC Data Output | Yes |
Zero Resettable | Yes |
Measurement Range | 0 → 12.7 mm |
Imperial or Metric | Metric |
Metric-Imperial Conversion | Yes |
Battery Operated | Yes |