- RS庫存編號:
- 825-2568
- 製造零件編號:
- TC2030-MCP
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 825-2568
- 製造零件編號:
- TC2030-MCP
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Microchip Programmer-Debugger Connector
The Microchip programmer-debugger connector is an innovative device designed to eliminate a programming header on the PCB. It uses tried and tested spring-pins rated for a long life of 1,00,000 operations to make a secure connection to a special footprint pattern of pads and locating holes on your PCB. Since the footprint takes up little board space, its detection, right next to the MCU, becomes easier. This tool provides a simple and reliable means of programming and debugging while lowering board costs significantly.
Features and Benefits
Zero cost per board
Small footprint to save space on the PCB
High reliability pogo spring pins for secure connection
Rugged design for highly repetitive use
No mating connector required on PCB
Small footprint to save space on the PCB
High reliability pogo spring pins for secure connection
Rugged design for highly repetitive use
No mating connector required on PCB
Applications
Embedded development
Educational institutions
Robotics
Human machine interface
Electronics laboratories
Automation
Educational institutions
Robotics
Human machine interface
Electronics laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007