The power supply plug with a straight version and solder eyes, is designed with robust materials to ensure reliable performance in a temperature range of -20 °C to +70 °C. With a nominal voltage of 12 V DC and a maximum current load of 4 A, this plug is suitable for various electrical applications.
Made with durable materials including Bakelite, Cu alloy, POM, and PE for long-lasting performance Outer diameter of 5.5 mm and inner diameter of 2.1 mm for easy installation and compatibility with various power supply sockets Tested and certified for a test voltage of 500 V/60 s to ensure safety and reliability High insulation resistance of ≥ 100 MΩ for secure electrical connections Compact design with bend protection for efficient use in tight spaces