- RS庫存編號:
- 283-5382
- 製造零件編號:
- 1614 05
- 製造商:
- Lumberg
當前暫無庫存,可於15/05/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD78.00
(不含稅)
TWD81.90
(含稅)
單位 | Per unit |
1 + | TWD78.00 |
- RS庫存編號:
- 283-5382
- 製造零件編號:
- 1614 05
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The power supply chassis socket is a high-quality component designed for efficient and reliable power supply connections. With superior materials and precise engineering, this socket ensures optimal performance in a wide range of applications.
Constructed with durable materials such as ABS, Cu alloy, and PA for long-lasting performance
Straight version with break contact and solder eyes for easy installation and maintenance
Wide temperature range of -20 °C to +70 °C for versatile use in various environments
High mating cycles of ≥ 5000 for durability and longevity
Nominal power of 2 A and nominal voltage of 18 V DC for efficient power transmission
Test voltage of 500 V/60 s ensures safety and reliability in operation
Straight version with break contact and solder eyes for easy installation and maintenance
Wide temperature range of -20 °C to +70 °C for versatile use in various environments
High mating cycles of ≥ 5000 for durability and longevity
Nominal power of 2 A and nominal voltage of 18 V DC for efficient power transmission
Test voltage of 500 V/60 s ensures safety and reliability in operation
規格
屬性 | 值 |
---|---|
Current Rating | 2A |
Inner Diameter | 4mm |
Outer Diameter | 7mm |
Body Orientation | Straight |
Voltage Rating | 18 V |
Mounting Type | Panel Mount |