- RS庫存編號:
- 711-2501
- 製造零件編號:
- LTM4606EV#PBF
- 製造商:
- Analog Devices
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD1,193.00
(不含稅)
TWD1,252.65
(含稅)
單位 | Per unit |
1 + | TWD1,193.00 |
- RS庫存編號:
- 711-2501
- 製造零件編號:
- LTM4606EV#PBF
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Switching Regulators, Ultralow Noise Regulators, Linear Technology
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
規格
屬性 | 值 |
---|---|
Maximum Output Current | 6A |
Number of Outputs | 1 |
Maximum Switching Frequency | 900 kHz |
Line Regulation | 0.3 % |
Load Regulation | 0.3 % |
Mounting Type | Surface Mount |
Package Type | LGA |
Pin Count | 133 |
Dimensions | 15 x 15 x 2.8mm |
Height | 2.8mm |
Length | 15mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
Width | 15mm |