Artesyn Embedded Technologies AEE DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole,
- RS庫存編號:
- 823-4605
- 製造零件編號:
- AEE01B18-LS
- 製造商:
- Artesyn Embedded Technologies
5 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,462.00
(不含稅)
TWD1,535.10
(含稅)
單位 | Per unit |
1 - 4 | TWD1,462.00 |
5 - 9 | TWD1,418.00 |
10 - 19 | TWD1,373.00 |
20 - 49 | TWD1,344.00 |
50 + | TWD1,315.00 |
- RS庫存編號:
- 823-4605
- 製造零件編號:
- AEE01B18-LS
- 製造商:
- Artesyn Embedded Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Note
Operating temperature is without derating.
Standards
UL60950-1, CE Mark
Approvals
UL, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 11.3mm |
Length | 50.8mm |
Series | AEE |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 84% |
Maximum Temperature | +71°C |