- RS庫存編號:
- 238-7143
- 製造零件編號:
- UEI15-050-Q48N-C
- 製造商:
- Murata
當前暫無庫存,可於06/02/2025發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,024.00
(不含稅)
TWD1,075.20
(含稅)
單位 | Per unit |
1 - 9 | TWD1,024.00 |
10 + | TWD1,003.00 |
- RS庫存編號:
- 238-7143
- 製造零件編號:
- UEI15-050-Q48N-C
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Murata Isolated wide input range 15 watt DC/DC converter a full 15 watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.
Small footprint DC/DC converter, ideal for high current application
Assembly and attachment for RoHS standards
Isolation up to 2250 Vdc(basic)
Assembly and attachment for RoHS standards
Isolation up to 2250 Vdc(basic)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Isolated | Yes |
Output Voltage Adjustment Range | -0.05 → +0.05% |
Isolation Voltage | 2.25kV dc |
Series | UEI15 |