- RS庫存編號:
- 238-7137
- 製造零件編號:
- SPM15-033-Q48N-C
- 製造商:
- Murata
可供預購。
已增加
單價(不含稅) 每個 (每對 96 個)
TWD117,846.00
(不含稅)
TWD123,738.30
(含稅)
Tube(s) | Per Tube | Per unit* |
1 + | TWD117,846.00 | TWD1,227.562 |
* 參考價格 |
- RS庫存編號:
- 238-7137
- 製造零件編號:
- SPM15-033-Q48N-C
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Murata single output potted metal package isolated 15 watt DC/DC converter is SPM15 series isolated DC/DC converter represent the next generation in industrial potted module technology. These converters offer a feature/option set including: through hole mounting, positive or negative logic(remote on off), over-current and over temperature protection, under voltage lockout.
High efficiency
Low output ripple and noise
Low output ripple and noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Isolated | Yes |
Output Voltage Adjustment Range | -0.25 → +0.25% |
Isolation Voltage | 1.6kV dc |
Series | SPM15 |