Siemens 6EP1961-2BA61 DC-DC Converter, 24V dc/ 3A Output, 22 → 30 V dc Input, 9W, DIN Rail Mount, +60°C Max Temp
- RS庫存編號:
- 203-4013
- 製造零件編號:
- 6EP1961-2BA61
- 製造商:
- Siemens
- RS庫存編號:
- 203-4013
- 製造零件編號:
- 6EP1961-2BA61
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
The Siemens 4 IO-Link high feature connection module has 24VDC operating voltage.
SITOP PSE200U 3 A NEC CLASS 2 Selectivity module 4-channel input: DC 24 V/12 A output: 24 V/4x 3A
NEC class 2 Level adjustable
0.5-3 A mit status message for each output
NEC class 2 Level adjustable
0.5-3 A mit status message for each output
規格
屬性 | 值 |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 22 → 30 V dc |
Power Rating | 9W |
Input Voltage Nominal | 24 V dc |
Output Current | 3A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 4 |
Depth | 72mm |
Width | 72mm |
Series | 6EP1961-2BA61 |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Efficiency | 0.97 |