- RS庫存編號:
- 171-6938
- 製造零件編號:
- BD8316GWL-E2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 171-6938
- 製造零件編號:
- BD8316GWL-E2
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The BD8316GWL is step-up and inverted 2-channel switching regulator with integrated internal high-side MOSFET. With wide input range from 2.5∼5.5V ,it suitable for application of portable item. In addition,The small package design is ideal for miniaturizing the power supply.
Wide input voltage range of 2.5V to 5.5 V
High frequency operation 1.6MHz
Incorporates Nch FET of 230mΩ/22V and Pch Pow FET of 230mΩ/15V
Incorporates Soft Start (4.2msec(typ))and hight side switch of boost channel
Independent ON/OFF signal(STB). Built-in discharge SW for step up channel
Small package UCSP50L1( 1.8mm´1.5mm, 4´ 3 grid, 11pin, WLCSP)
Circuits protection OCP,SCP,UVLO,TSD
High frequency operation 1.6MHz
Incorporates Nch FET of 230mΩ/22V and Pch Pow FET of 230mΩ/15V
Incorporates Soft Start (4.2msec(typ))and hight side switch of boost channel
Independent ON/OFF signal(STB). Built-in discharge SW for step up channel
Small package UCSP50L1( 1.8mm´1.5mm, 4´ 3 grid, 11pin, WLCSP)
Circuits protection OCP,SCP,UVLO,TSD
規格
屬性 | 值 |
---|---|
Converter Type | Inverting, Step Up |