- RS庫存編號:
- 152-6848
- 製造零件編號:
- TIM 3.5-2422SM
- 製造商:
- TRACOPOWER
當前暫無庫存,可於07/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每對 10 個)
TWD11,392.00
(不含稅)
TWD11,961.60
(含稅)
Tube(s) | Per Tube | Per unit* |
1 - 4 | TWD11,392.00 | TWD1,139.20 |
5 - 9 | TWD11,050.00 | TWD1,105.00 |
10 + | TWD10,719.00 | TWD1,071.90 |
* 參考價格 |
- RS庫存編號:
- 152-6848
- 製造零件編號:
- TIM 3.5-2422SM
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in SMD-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3.5W |
Input Voltage Nominal | 24 V dc |
Output Current | ±146mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD 16 |
Isolation Voltage | 5kV ac |
Width | 14.4mm |
Length | 24.3mm |
Depth | 10.5mm |
Series | TIM 3.5 |
Standards Met | EN 55022, IEC/EN/ES 60601-1 |
Medical Approved | Yes |
Efficiency | 82% |