The Red Lion data station plus has 5-I/O ports designed for industrial data collection and management. The unit performs protocol conversion that allows disparate devices to communicate seamlessly with one another. The protocol conversion feature converts numerous protocols simultaneously.
Features and Benefits
CompactFlash card allows new configuration files to be loaded Extensive built-in driver list allows easy data mapping to PLCs, PCs and scada systems 3 built-in serial ports 10 Base-T/100 Base-TX Ethernet port RS232/422/485 communication ports Independent serial ports provide unlimited integration methods 24 V dc supply voltage DIN Rail mounting Independent serial ports provide unlimited integration methods 24VDC supply voltage Operating temperature ranges between 0°C and 50°C
Applications
Data mapping to PLCs Data logging Remote machine access