- RS庫存編號:
- 806-5046
- 製造零件編號:
- NJD35N04T4G
- 製造商:
- onsemi
當前暫無庫存,可於07/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD29.90
(不含稅)
TWD31.40
(含稅)
單位 | Per unit | Per Tape* |
25 - 600 | TWD29.90 | TWD747.50 |
625 - 1225 | TWD29.20 | TWD730.00 |
1250 + | TWD28.80 | TWD720.00 |
* 參考價格 |
- RS庫存編號:
- 806-5046
- 製造零件編號:
- NJD35N04T4G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 350 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 2 V |
Maximum Collector Base Voltage | 700 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 250mA |
Height | 2.38mm |
Width | 7.49mm |
Dimensions | 6.73 x 7.49 x 2.38mm |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 45 W |
Minimum Operating Temperature | -65 °C |