- RS庫存編號:
- 790-5407
- 製造零件編號:
- MJH6284G
- 製造商:
- onsemi
當前暫無庫存,可於15/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:2個)
TWD148.00
(不含稅)
TWD155.40
(含稅)
單位 | Per unit | Per Pack* |
2 - 6 | TWD148.00 | TWD296.00 |
8 - 14 | TWD144.50 | TWD289.00 |
16 + | TWD141.50 | TWD283.00 |
* 參考價格 |
- RS庫存編號:
- 790-5407
- 製造零件編號:
- MJH6284G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 20 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 5mA |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 160 W |
Height | 21.08mm |
Length | 16.26mm |
Maximum Operating Temperature | +150 °C |
Width | 5.3mm |
Dimensions | 16.26 x 5.3 x 21.08mm |