- RS庫存編號:
- 137-2522
- 製造零件編號:
- 86564510064LF
- 製造商:
- Amphenol ICC
當前暫無庫存,可於16/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:5000)
TWD2.00
(不含稅)
TWD2.10
(含稅)
單位 | Per unit | Per Reel* |
5000 - 5000 | TWD2.00 | TWD10,000.00 |
10000 - 15000 | TWD2.00 | TWD10,000.00 |
20000 + | TWD1.90 | TWD9,500.00 |
* 參考價格 |
- RS庫存編號:
- 137-2522
- 製造零件編號:
- 86564510064LF
- 製造商:
- Amphenol ICC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Male |
Contact Material | Phosphor Bronze |
Wire Size | 28 → 24 AWG |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Contact Type | Signal |
Series | 8656 |
Current Rating | 5A |
Length | 15mm |
Maximum Wire Size AWG | 24AWG |
Minimum Wire Size AWG | 28AWG |