- RS庫存編號:
- 843-6154
- 製造零件編號:
- 09642147232
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 843-6154
- 製造零件編號:
- 09642147232
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
D-Sub Connectors
Professional range of D-Sub connectors from Harting available in 9, 15, 25 or 37 way.
Right Angle
Through Hole
PCB Mount
Grounding Board Lock available
Through Hole
PCB Mount
Grounding Board Lock available
D-Sub Connectors - Harting
規格
屬性 | 值 |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 100.0 V |
Length | 39.1mm |
Width | 12.5mm |
Depth | 21.6mm |
Dimensions | 39.1 x 12.5 x 21.6mm |
Series | D-Sub Filter |