- RS庫存編號:
- 843-6088
- 製造零件編號:
- 09641217230
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 843-6088
- 製造零件編號:
- 09641217230
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Stamped solder pins, angled with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Metal or Steel shell
Performance levels 3
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Tinned metal shell (Male connector with dimples)
規格
屬性 | 值 |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 100.0 V |
Length | 30.8mm |
Width | 12.5mm |
Depth | 14.3mm |
Series | D-Sub Filter |
Dimensions | 30.8 x 12.5 x 14.3mm |