- RS庫存編號:
- 498-5618
- 製造零件編號:
- 103716
- 製造商:
- ERNI
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 個
TWD255.00
(不含稅)
TWD267.75
(含稅)
單位 | Per unit |
1 - 24 | TWD255.00 |
25 - 74 | TWD248.00 |
75 - 199 | TWD239.00 |
200 - 399 | TWD233.00 |
400 + | TWD229.00 |
- RS庫存編號:
- 498-5618
- 製造零件編號:
- 103716
- 製造商:
- ERNI
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Sub-D kit, KSG 200 with solder connection leads
KSG 200 housing
Fully insulated housing with integrated shielding plates
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40
TMC solder connection leads
Socket terminal strips with tin-plated solder joints
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0
Standards
DIN 41 652, MIL-C-24308
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
規格
屬性 | 值 |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC |
Contact Material | Steel |
Series | KSG 200 |
Contact Plating | Tin |