- RS庫存編號:
- 248-3083
- 製造零件編號:
- 104329 / 104329-E
- 製造商:
- ERNI
當前暫無庫存,可於30/12/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 10 個)
TWD1,856.00
(不含稅)
TWD1,948.80
(含稅)
單位 | Per unit | Per Box* |
10 - 40 | TWD1,856.00 | TWD18,560.00 |
50 - 240 | TWD1,649.80 | TWD16,498.00 |
250 + | TWD1,484.80 | TWD14,848.00 |
* 參考價格 |
- RS庫存編號:
- 248-3083
- 製造零件編號:
- 104329 / 104329-E
- 製造商:
- ERNI
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
ERNI
The ERNI Profibus with service/PU connection is the most widely used field bus. It is promoted by Siemens and by organized, interested and committed manufacturers and users in the PNO (Profibus user organization). The IP 20 interface on the device side is standardized as a 9-pin D-Sub connector. The max. data transmits - sion rate is 12 Mbit/s. The cable is a shielded twisted pair conductor. With its comprehensive program, ERNI provides customers with a wide variety of options. Particular emphasis should be placed on the different termination technologies, from the traditional screw terminal to the cage clamp terminal to the IDC terminal.
D-Sub, 9-pin male and female (PU connection) connector
Screw termination type
Horizontal cable outlet
Permissible humidity is Max. 75 % at +25 °C, non-condensing
Yellow color
Screw termination type
Horizontal cable outlet
Permissible humidity is Max. 75 % at +25 °C, non-condensing
Yellow color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 9 |
Gender | Female/Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |