- RS庫存編號:
- 184-6222
- 製造零件編號:
- SDEG-9PF(55)
- 製造商:
- Hirose
當前暫無庫存,可於03/07/2024發貨,4 工作日送達。
已增加
單價(不含稅) 個
TWD156.00
(不含稅)
TWD163.80
(含稅)
單位 | Per unit | Per Tray* |
120 - 120 | TWD156.00 | TWD18,720.00 |
240 - 360 | TWD152.50 | TWD18,300.00 |
480 + | TWD149.30 | TWD17,916.00 |
* 參考價格 |
- RS庫存編號:
- 184-6222
- 製造零件編號:
- SDEG-9PF(55)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Straight THT Type D-subminiature connectors
Directly mountable vertically on PCBs
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
The SD-B and SD-G Series D sub-straight dip soldering connectors are designed to be mounted vertically on PCBs. Directly connected to the circuite on PCBs, they are suitable for saving labor in mounting. 9, 15,25,37, and 50-contact models available.
Compact and sturdy due to a metal shell
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
規格
屬性 | 值 |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
D-Sub Shell Size | E |
Termination Method | Solder |
Mixed Contact Layout | 9W2 |
Current Rating | 3A |
Housing Material | PBT |
Voltage Rating | 350.0 V, 490.0 V |
Length | 30.81mm |
Width | 16.89mm |
Depth | 12.55mm |
Dimensions | 30.81 x 16.89 x 12.55mm |
Series | SD |
Contact Plating | Gold, Nickel |
Contact Material | Phosphor Bronze |