- RS庫存編號:
- 437-370
- 製造零件編號:
- 115153-0063
- 製造商:
- ITT Cannon
此產品已停售
- RS庫存編號:
- 437-370
- 製造零件編號:
- 115153-0063
- 製造商:
- ITT Cannon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Sub-Miniature D-Type IDC Connectors
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.
No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 1.5A |
Housing Material | Steel |
Voltage Rating | 780 V ac |
Length | 69.3mm |
Width | 16.2mm |
Depth | 12.9mm |
Series | Speedy D |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 69.3 x 16.2 x 12.9mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |