- RS庫存編號:
- 121-7356
- 製造零件編號:
- DM537425006NCLF
- 製造商:
- Amphenol ICC
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD221.90
(不含稅)
TWD233.00
(含稅)
單位 | Per unit | Per Tray* |
100 - 100 | TWD221.90 | TWD22,190.00 |
200 - 300 | TWD217.00 | TWD21,700.00 |
400 + | TWD212.40 | TWD21,240.00 |
* 參考價格 |
- RS庫存編號:
- 121-7356
- 製造零件編號:
- DM537425006NCLF
- 製造商:
- Amphenol ICC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Standard coaxial inserts
These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.
A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.
Note: the description of the inserts is given based on the central contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
規格
屬性 | 值 |
---|---|
Gender | Female |
Wire Size | RG178 B/U |
Termination Method | Solder |
Contact Type | Coaxial |
Length | 24.1mm |