- RS庫存編號:
- 672-0441
- 製造零件編號:
- MQ-25.000-12-30/30/4085
- 製造商:
- MERCURY
可供預購。
單價(不含稅) 個 (每包:5個)
TWD46.80
(不含稅)
TWD49.14
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 245 | TWD46.80 | TWD234.00 |
250 - 495 | TWD45.80 | TWD229.00 |
500 + | TWD45.00 | TWD225.00 |
* 參考價格
- RS庫存編號:
- 672-0441
- 製造零件編號:
- MQ-25.000-12-30/30/4085
- 製造商:
- MERCURY
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
MQ - MEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 7x5mm Ceramic case
規格
屬性 | 值 |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1.2mm |
Dimensions | 7 x 5 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |