- RS庫存編號:
- 671-9422
- 製造零件編號:
- C6S-10.000-12-3030-X
- 製造商:
- AKER
當前暫無庫存,可於12/08/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD53.60
(不含稅)
TWD56.28
(含稅)
單位 | Per unit | Per Pack* |
5 - 60 | TWD53.60 | TWD268.00 |
65 - 120 | TWD52.40 | TWD262.00 |
125 + | TWD51.40 | TWD257.00 |
* 參考價格 |
- RS庫存編號:
- 671-9422
- 製造零件編號:
- C6S-10.000-12-3030-X
- 製造商:
- AKER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
C6S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
規格
屬性 | 值 |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |