- RS庫存編號:
- 250-7801
- 製造零件編號:
- XRCGE50M000F3A1BR0
- 製造商:
- Murata
2000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD12.60
(不含稅)
TWD13.23
(含稅)
單位 | Per unit | Per Tape* |
50 - 200 | TWD12.60 | TWD630.00 |
250 - 450 | TWD12.20 | TWD610.00 |
500 + | TWD11.70 | TWD585.00 |
* 參考價格 |
- RS庫存編號:
- 250-7801
- 製造零件編號:
- XRCGE50M000F3A1BR0
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Murata is crystal unit for automotive electronics that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy unit.
Operating temperature range from -40℃ to 125℃
SMD package
SMD package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Standard Frequency | 50MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMT |
Pin Count | 4 |
Dimensions | 2 x 1.6 x 0.65mm |