- RS庫存編號:
- 173-4565
- 製造零件編號:
- EQ160-32.768-9
- 製造商:
- Euroquartz
當前暫無庫存,可於08/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:3000)
TWD97.00
(不含稅)
TWD101.85
(含稅)
單位 | Per unit | Per Reel* |
3000 + | TWD97.00 | TWD291,000.00 |
* 參考價格 |
- RS庫存編號:
- 173-4565
- 製造零件編號:
- EQ160-32.768-9
- 製造商:
- Euroquartz
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
EQ160
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
規格
屬性 | 值 |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 2 |
Length | 4.8mm |
Width | 1.9mm |
Height | 0.8mm |
Dimensions | 4.8 x 1.9 x 0.8mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 80kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |