- RS庫存編號:
- 173-4558
- 製造零件編號:
- 24.576MHZ MJ2/30/30/-40+85/12PF
- 製造商:
- Euroquartz
當前暫無庫存,可於03/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:1000)
TWD43.60
(不含稅)
TWD45.78
(含稅)
單位 | Per unit | Per Reel* |
1000 - 4000 | TWD43.60 | TWD43,600.00 |
5000 + | TWD39.30 | TWD39,300.00 |
* 參考價格 |
- RS庫存編號:
- 173-4558
- 製造零件編號:
- 24.576MHZ MJ2/30/30/-40+85/12PF
- 製造商:
- Euroquartz
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
MJ2 - Euroquartz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
規格
屬性 | 值 |
---|---|
Standard Frequency | 24.576MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 0.9mm |
Dimensions | 5 x 3.2 x 0.9mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |