Knipex, 97 Crimping Die Set, Ferrule
- RS庫存編號:
- 667-7729
- 製造零件編號:
- 97 49 19 RS
- 製造商:
- Knipex
可享批量折扣
單價(不含稅) 個
TWD5,506.00
(不含稅)
TWD5,781.30
(含稅)
4 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位 | 每單位 |
---|---|
1 - 4 | TWD5,506.00 |
5 + | TWD4,955.00 |
- RS庫存編號:
- 667-7729
- 製造零件編號:
- 97 49 19 RS
- 製造商:
- Knipex
不適用
- COO (Country of Origin):
- DE
Crimp Die Set 97 49 19
For wire end ferrules 35 → 50 mm²
AWG 2 / 0
Weight 46 g
For use with crimp system tool 97 43 200 (stock no. 336-8084)
AWG 2 / 0
Weight 46 g
For use with crimp system tool 97 43 200 (stock no. 336-8084)
Crimp die set 97 49 19
Knipex universal crimping die 97 43 200 / RS 336-8084
For insulated and non-insulated cable ends 35 / 50mm² - AWG 2 / 0.
Dies are machined and engraved with the cable section
The dies are fixed with a screw.
The dies are fixed with a screw.
Can be used with the Knipex 97 43 200 / RS 336-8084 universal crimping tool, which offers the following advantages :
Can be used with the Knipex 97 43 200 / RS 336-8084 universal crimping tool, which offers the following advantages
Interchangeable crimping dies
One tool for almost 1,000 different crimps
Virtually parallel crimping mechanism
Consistently high crimping quality thanks to precision dies and forced locking mechanism (can be unlocked)
Crimping pressure is precisely set at the factory (calibrated), adjustable
Increased force due to lever transmission for less tiring work
Interchangeable crimping dies
One tool for almost 1,000 different crimps
Virtually parallel crimping mechanism
Consistently high crimping quality thanks to precision dies and forced locking mechanism (can be unlocked)
Crimping pressure is precisely set at the factory (calibrated), adjustable
Increased force due to lever transmission for less tiring work
Features and benefits :
Parallel crimping
Precision machining to obtain a precise crimp that meets the manufacturer's technical specifications
Over 1000 interchangeable dies.
Precision machining to obtain a precise crimp that meets the manufacturer's technical specifications
Over 1000 interchangeable dies.
Weight: about 40g
Special quality oil-hardened vanadium chrome electric steel
Maintenance tips :
Product maintenance
*Use a light non-mineral oil.
Importance of high quality crimping
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the crimping of the insulation, which relieves vibration and stress. It is important that the electrical connection is gas-tight with no voids between the wire strands and the lug. If there are voids, corrosion can occur, causing resistance and excessive heat that damages the electrical connection. Using a good quality crimping tool will ensure a complete gas tight crimp, preventing future deterioration of the electrical connection and insulation failure
- To maintain proper operation and long service life, shafts and other moving parts should be lubricated regularly.
- Lubrication* is recommended at least every 10,000 cycles when the tool is exposed to dirt or other contaminants.
- The setting of the crimping die ranges should also be checked.
- Adjustment of the pressure setting pin is necessary when the tool preload decreases significantly.
*Use a light non-mineral oil.
Importance of high quality crimping
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the crimping of the insulation, which relieves vibration and stress. It is important that the electrical connection is gas-tight with no voids between the wire strands and the lug. If there are voids, corrosion can occur, causing resistance and excessive heat that damages the electrical connection. Using a good quality crimping tool will ensure a complete gas tight crimp, preventing future deterioration of the electrical connection and insulation failure
屬性 | 值 |
---|---|
Crimp Connector Type | Ferrule |
Minimum Wire Size mm² | 35mm² |
Maximum Wire Size mm² | 50mm² |
Minimum Wire Size AWG | 2AWG |
Maximum Wire Size AWG | 0AWG |
Number of Ports | 2 |
Series | 97 |
For Use With | Universal crimping plier - 97 43 200 |