- RS庫存編號:
- 218-6224
- 製造零件編號:
- 172762-1008
- 製造商:
- Molex
當前暫無庫存,可於05/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 2000 個)
TWD17.40
(不含稅)
TWD18.27
(含稅)
單位 | Per unit | Per Bag* |
2000 - 2000 | TWD17.40 | TWD34,800.00 |
4000 + | TWD17.00 | TWD34,000.00 |
* 參考價格 |
- RS庫存編號:
- 218-6224
- 製造零件編號:
- 172762-1008
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex mini-fit sigma is plug housing it has dual row and 4.20 mm pitch. It is glow wire capable and used for power, wire-to-board and wire-to-wire applications. It is made of nylon material and black in colour. It has maximum 8 circuits.
It is EU RoHS compliant
It locks to mating part
It locks to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Connector Type | Plug |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 16AWG |
Body Material | Nylon |
Length | 26mm |
Colour | Black |
Number of Contacts | 8 |
Series | 172762 |