- RS庫存編號:
- 681-2717
- 製造零件編號:
- 926330-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 681-2717
- 製造零件編號:
- 926330-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
規格
屬性 | 值 |
---|---|
Connector Type | Plug |
Wire Size | 10-20 AWG |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 6 |
Tab Width | 6.35mm |
Series | Positive Lock .250 |