- RS庫存編號:
- 863-8322
- 製造零件編號:
- 640252-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 863-8322
- 製造零件編號:
- 640252-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- US
產品詳細資訊
TE Connectivity SL-156 Series Crimp Contacts
A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
3.96mm Tyco AMP CST 100 Range
規格
屬性 | 值 |
---|---|
Gender | Female |
For Use With | SL-156 Connector Housing |
Series | SL-156 |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.9mm² |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Bright Tin Lead |
Contact Material | Brass |
Maximum Wire Size AWG | 18AWG |