- RS庫存編號:
- 670-4938
- 製造零件編號:
- 90119-2120
- 製造商:
- Molex
16300 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:100個)
TWD1.80
(不含稅)
TWD1.89
(含稅)
單位 | Per unit | Per Pack* |
100 - 900 | TWD1.80 | TWD180.00 |
1000 - 2900 | TWD1.80 | TWD180.00 |
3000 + | TWD1.70 | TWD170.00 |
* 參考價格 |
- RS庫存編號:
- 670-4938
- 製造零件編號:
- 90119-2120
- 製造商:
- Molex
法例與合規
產品詳細資訊
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
Features:
• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
Application:
• Consumer Electronics
• Commercial Vehicles
• Commercial Vehicles
C-Grid III Crimp Terminal, 26-28 AWG, Reel, Tin (Sn)
2.54mm Molex C-Grid III Range
規格
屬性 | 值 |
---|---|
Gender | Female |
For Use With | C-Grid III Connector Housing |
Series | C-Grid III |
Minimum Wire Size mm² | 0.08mm² |
Maximum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 28AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 26AWG |
Series Number | 90119 |
Maximum Contact Resistance | 20mΩ |