- RS庫存編號:
- 213-8683
- 製造零件編號:
- 64600113722
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 213-8683
- 製造零件編號:
- 64600113722
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Wurth Elektronik WR-WTB 2.50 mm female crimp contact has 28 to 22 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
規格
屬性 | 值 |
---|---|
Gender | Female |
For Use With | WR-WTB 2.50mm Female Terminal Housing |
Series | WR-WTB |
Termination Method | Crimp |
Maximum Wire Size AWG | 22AWG |