Programmable Logic ICs
CPLDs
Altera EPM3032ATC44-10N, CPLD MAX 3000A EEPROM 32 Cells, 34 I/O, 2 Labs, ISP, 44-Pin TQFP
RS庫存編號:
169-5491
製造零件編號:
EPM3032ATC44-10N
製造商:
Altera
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有CPLDs
此產品已停售
RS庫存編號:
169-5491
製造零件編號:
EPM3032ATC44-10N
製造商:
Altera
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
Complex Programmable Logic Devices, Altera
屬性
值
Family Name
MAX 3000A
Number of Macro Cells
32
Number of User I/Os
34
Memory Type
EEPROM
Number of Logic Blocks/Elements
2
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+70 °C
Pin Count
44
Minimum Operating Temperature
0 °C
Individual Output Enable Control
Yes
Dimensions
10 x 10 x 0.95mm
Height
0.95mm
Length
10mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Re-programmability Support
Yes
Width
10mm