- RS庫存編號:
- 268-3452
- 製造零件編號:
- PDP95
- 製造商:
- OPTIBELT
- RS庫存編號:
- 268-3452
- 製造零件編號:
- PDP95
- 製造商:
- OPTIBELT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.
Reliable shaft connection between motor and working machine
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
規格
屬性 | 值 |
---|---|
Coupling Types | Shaft Coupling |
Outside Diameter | 95mm |
Length | 73mm |
Fastening Type | Jaw |
Torque Rating | 100Nm |