- RS庫存編號:
- 168-2337
- 製造零件編號:
- BU4094BCF-E2
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 168-2337
- 製造零件編號:
- BU4094BCF-E2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Function logic series of ROHM that is compatible with 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications.
Low power consumption.
Wide operating supply voltage (3 to 16 (18)V).
High input impedance.
High fan out.
L-TTL2 input and LS-TTL1 input can be driven directly.
Pin compatible with 4S, 4000B series.
Function compatible with 4S, 4000B series.
Wide lineup of package.
Wide operating supply voltage (3 to 16 (18)V).
High input impedance.
High fan out.
L-TTL2 input and LS-TTL1 input can be driven directly.
Pin compatible with 4S, 4000B series.
Function compatible with 4S, 4000B series.
Wide lineup of package.
規格
屬性 | 值 |
---|---|
Package Type | SOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 16 V |
Dimensions | 10 x 4.4 x 1.49mm |
Length | 10mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Reset Type | Asynchronous |
Height | 1.49mm |
Maximum Operating Temperature | +85 °C |
Preset Type | Asynchronous |