TE Connectivity C-Lite Multicore Industrial Cable, 3 Cores, 0.5 mm², Screened, 50m, Black Low Smoke Zero Halogen (LSZH)
- RS庫存編號:
- 914-4190
- 製造零件編號:
- CL105-3GX0.50-SO-0
- 製造商:
- TE Connectivity
- RS庫存編號:
- 914-4190
- 製造零件編號:
- CL105-3GX0.50-SO-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Screened C-Lite Marine Cable
TE Connectivity screened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.
Features and Benefits
Excellent substance resistance
Overall braid screen
Zerohal jacket
Lightweight
Stranded conductors for flexibility
Metre marked
Marine Cable
規格
屬性 | 值 |
---|---|
Series | C-Lite |
Number of Cores | 3 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 20 AWG |
Outer Diameter | 5.5mm |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Core Strands | 19/0.18 mm |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant, Halogen Free |
Insulation Material | LSZH |
Conductor Resistance | 40.1 Ω/km |
Maximum Operating Temperature | +120°C |
Drain Wire | No |
Screen Type | Tinned Copper Braid |
Voltage Rating | 600 V |
Conductor Material | Copper |
Minimum Bend Radius | 10 x Diameter |