Contactors & Auxiliary Contacts
Contactors
Lovato B250 Contactor, 48 V ac/dc Coil, 4-Pole, 350 A, 380 kW, 690 V
RS庫存編號:
273-8476
製造零件編號:
11B25040048
製造商:
Lovato
查看所有Contactors
當前暫無庫存,可於30/08/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD79,020.00
(不含稅)
TWD82,971.00
(含稅)
單位
每單位
1 +
TWD79,020.00
RS庫存編號:
273-8476
製造零件編號:
11B25040048
製造商:
Lovato
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 11B25040048
相容
符合聲明
COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
屬性
值
Coil Voltage
48 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V
Contact Current Rating
350 A
Power Rating
380 kW
Series
B250