- RS庫存編號:
- 196-0439
- 製造零件編號:
- 2980539
- 製造商:
- Phoenix Contact
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,637.00
(不含稅)
TWD4,868.85
(含稅)
單位 | Per unit |
1 + | TWD4,637.00 |
- RS庫存編號:
- 196-0439
- 製造零件編號:
- 2980539
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PLC-INTERFACE as an electronic reversing load relay, consisting of PLC-BSC.../21 basic terminal block with screw connection and integrated circuit, for driving DC motors, with LED and protective circuit, output: 10 ... 30 V DC/2 A
規格
屬性 | 值 |
---|---|
Terminal Type | Screw |
Length | 5.6mm |
Width | 86mm |
Depth | 80mm |
Load Current | 2A |
Input Current | 3mA |
Mounting Style | DIN Rail Mount |
Maximum Operating Temperature | +60°C |
Load Voltage | 10 V dc → 30 Vdc |
Minimum Operating Temperature | -25°C |
Control Voltage | 19.2 V dc → 28.8 V dc |