Flexicon Straight, Conduit Fitting, 10mm Nominal Size, M12, Nickel Plated Brass
- RS庫存編號:
- 872-5915
- 製造零件編號:
- FSU10-M12-M
- 製造商:
- Flexicon
230 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD170.50
(不含稅)
TWD179.02
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 140 | TWD170.50 | TWD1,705.00 |
150 + | TWD162.00 | TWD1,620.00 |
* 參考價格
- RS庫存編號:
- 872-5915
- 製造零件編號:
- FSU10-M12-M
- 製造商:
- Flexicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
FSU M Fittings, Fixed, External Thread, Nickel Plated Brass, Straight
Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.
Fixed externally threaded straight conduit fitting
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Two part fitting comprising shell and body with external thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP54 (see note)
Note
FSU standard fittings and FSU conduit will ensure an IP54 protection rating.
Approvals
CE
BS EN IEC 61386
REACh
RoHS
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
規格
屬性 | 值 |
---|---|
Nominal Size | 10mm |
Fitting Type | Straight |
Thread Size | M12 |
Material | Nickel Plated Brass |
IP Rating | IP54 |
Finish | Nickel Plated |
Series | FSU |
Standards Met | BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant |