Flexicon Conduit Clip, Conduit Fitting, 25mm Nominal Size, Nylon 66, Black
- RS庫存編號:
- 872-2281
- 製造零件編號:
- FCL25B
- 製造商:
- Flexicon
290 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD25.90
(不含稅)
TWD27.20
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 140 | TWD25.90 | TWD259.00 |
150 + | TWD25.30 | TWD253.00 |
* 參考價格
- RS庫存編號:
- 872-2281
- 製造零件編號:
- FCL25B
- 製造商:
- Flexicon
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
FCL Hinged Lidded Conduit Clips
Nylon corrugated conduit clip with integral lid for increased security.
Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing
Flexicon Flexible Conduit
規格
屬性 | 值 |
---|---|
Nominal Size | 25mm |
Fitting Type | Conduit Clip |
Material | Nylon 66 |
Colour | Black |
Finish | Black |
Series | FCL |
Standards Met | CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant |