- RS庫存編號:
- 830-0011
- 製造零件編號:
- 7TCA296030R0091 SPL16/M16/A
- 製造商:
- Adaptaflex
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD611.00
(不含稅)
TWD641.55
(含稅)
單位 | Per unit | Per Pack* |
10 - 490 | TWD611.00 | TWD6,110.00 |
500 + | TWD589.50 | TWD5,895.00 |
* 參考價格 |
- RS庫存編號:
- 830-0011
- 製造零件編號:
- 7TCA296030R0091 SPL16/M16/A
- 製造商:
- Adaptaflex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Liquid Tight Conduit
Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.
IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength