- RS庫存編號:
- 330-5134
- 製造零件編號:
- SVND-P366GT
- 製造商:
- PMA
現貨庫存,可於4工作日發貨。
單價(不含稅) 個 (每包:2個)
TWD633.50
(不含稅)
TWD665.18
(含稅)
單位 | Per unit | Per Pack* |
2 - 98 | TWD633.50 | TWD1,267.00 |
100 + | TWD602.50 | TWD1,205.00 |
* 參考價格 |
- RS庫存編號:
- 330-5134
- 製造零件編號:
- SVND-P366GT
- 製造商:
- PMA
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Note
Supplied with locknuts and gripping clip.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
規格
屬性 | 值 |
---|---|
Nominal Size | 36mm |
Fitting Type | Straight |
Thread Size | PG36 |
Material | PA 6 |
Colour | Grey |
IP Rating | IP66 |