- RS庫存編號:
- 314-8492
- 製造零件編號:
- BVBD-P366GT
- 製造商:
- PMA
58 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD1,071.00
(不含稅)
TWD1,124.55
(含稅)
單位 | Per unit | Per Pack* |
2 - 98 | TWD1,071.00 | TWD2,142.00 |
100 + | TWD1,033.00 | TWD2,066.00 |
* 參考價格 |
- RS庫存編號:
- 314-8492
- 製造零件編號:
- BVBD-P366GT
- 製造商:
- PMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
90° Curved Elbow
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
One-piece, vibration free connection, featuring a smooth bore allowing easy threading of wires and cables, supplied with locknut.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
規格
屬性 | 值 |
---|---|
Nominal Size | 36mm |
Fitting Type | 90° Curved Elbow |
Thread Size | PG36 |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |