Flexicon Reducer, Conduit Fitting, 34mm Nominal Size, 28mm, Nylon, Black
- RS庫存編號:
- 268-7420
- 製造零件編號:
- FPA34-28-28B
- 製造商:
- Flexicon
8 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD3,516.00
(不含稅)
TWD3,691.80
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD3,516.00 |
- RS庫存編號:
- 268-7420
- 製造零件編號:
- FPA34-28-28B
- 製造商:
- Flexicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Flexicon reducing in-line divider suitable for dividing circuits and enabling a reduction of conduit sizes within an installation. It is suitable for fine or coarse pitch conduits and can be removed using a screwdriver if required.
Fast fit
UV resistant
Anti vibration and tamper resistant
Complete with 2 fixing bosses
Rounded internal corners ease cable insertion
UV resistant
Anti vibration and tamper resistant
Complete with 2 fixing bosses
Rounded internal corners ease cable insertion
規格
屬性 | 值 |
---|---|
Nominal Size | 34mm |
Fitting Type | Reducer |
Thread Size | 28mm |
Material | Nylon |
Colour | Black |