Flexicon External Thread Fitting, Cable Conduit Fitting, 12mm Nominal Size, M16, Galvanised Steel, Grey
- RS庫存編號:
- 253-5271
- 製造零件編號:
- FSU12-M16-C90
- 製造商:
- Flexicon
當前暫無庫存,可於09/09/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:10個)
TWD524.00
(不含稅)
TWD550.20
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 + | TWD524.00 | TWD5,240.00 |
* 參考價格
- RS庫存編號:
- 253-5271
- 製造零件編號:
- FSU12-M16-C90
- 製造商:
- Flexicon
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
THE Flexicon FSU series is galvanised steel, helically wound, flexible conduit with PVC coating. They are mostly used in general factory wiring and connections to machines.
Multipart 90˚ compression fitting including elastomeric seal
High mechanical strength
Highly flexible
Temperature range -15˚C to +70˚C
High mechanical strength
Highly flexible
Temperature range -15˚C to +70˚C
規格
屬性 | 值 |
---|---|
Nominal Size | 12mm |
Fitting Type | External Thread Fitting |
Thread Size | M16 |
Material | Galvanised Steel |
Colour | Grey |
Series | FSU |